Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG163123101NR | |
|---|---|
DigiKey Part Number | 664-RJMG163123101NR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG163123101NR |
Description | RJMAG 10/100 CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG163123101NR Models |
Category | LED Color Yellow - Green |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 4 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Lock |
Part Status Active | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic, Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.531" (13.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG161128101NR | Amphenol CS (Commercial Products) | 0 | 664-RJMG161128101NR-ND | £2.58685 | Parametric Equivalent |
| A-MJT-8-EA-GRP-SGY51 | Assmann WSW Components | 0 | 123-A-MJT-8-EA-GRP-SGY51-ND | £1.62666 | Parametric Equivalent |
| A63-112-213N491 | EDAC Inc. | 0 | A63-112-213N491-ND | £4.67867 | Parametric Equivalent |
| A63-113-213N491 | EDAC Inc. | 1,716 | 151-1162-ND | £4.76000 | Parametric Equivalent |
| ARJ11C-MASAB-B-A-1MU2 | Abracon LLC | 0 | ARJ11C-MASAB-B-A-1MU2-ND | £3.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,040 | £2.58685 | £13,037.72 |
| Unit Price without VAT: | £2.58685 |
|---|---|
| Unit Price with VAT: | £3.10422 |









