Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTJ-88TUX1-FSD-PG-VLG-M69-WOT | |
|---|---|
DigiKey Part Number | 2057-MTJ-88TUX1-FSD-PG-VLG-M69-WOT-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-88TUX1-FSD-PG-VLG-M69-WOT |
Description | MODULAR JACK 8P8C RA SG BK SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.528" (13.40mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £1.38836 | £27,767.20 |
| Unit Price without VAT: | £1.38836 |
|---|---|
| Unit Price with VAT: | £1.66603 |









