Parametric Equivalent
Parametric Equivalent

RJE092880410 | |
|---|---|
DigiKey Part Number | 664-RJE092880410-ND |
Manufacturer | |
Manufacturer Product Number | RJE092880410 |
Description | 8P8C, RA, TWO PORT, NO SHIELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 2 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE092881110 | Amphenol CS (Commercial Products) | 0 | 664-RJE092881110-ND | £1.31242 | Parametric Equivalent |
| AMJH-8-T-R-P106 | Assmann WSW Components | 0 | 123-AMJH-8-T-R-P106-ND | £1.31460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | £1.18788 | £1,045.33 |
| Unit Price without VAT: | £1.18788 |
|---|---|
| Unit Price with VAT: | £1.42546 |

