Parametric Equivalent
Parametric Equivalent

AMJH-8-T-R-P106 | |
|---|---|
DigiKey Part Number | 123-AMJH-8-T-R-P106-ND |
Manufacturer | |
Manufacturer Product Number | AMJH-8-T-R-P106 |
Description | MODULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Bulk | Ratings Cat5 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 2 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyester, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE092880410 | Amphenol CS (Commercial Products) | 0 | 664-RJE092880410-ND | £1.18788 | Parametric Equivalent |
| RJE092881110 | Amphenol CS (Commercial Products) | 0 | 664-RJE092881110-ND | £1.31242 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,800 | £1.31460 | £12,883.08 |
| Unit Price without VAT: | £1.31460 |
|---|---|
| Unit Price with VAT: | £1.57752 |

