Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE091880310 | |
|---|---|
DigiKey Part Number | 664-RJE091880310-ND |
Manufacturer | |
Manufacturer Product Number | RJE091880310 |
Description | 8P8C, RA, SINGLE PORT, NO SHIELD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Through Hole | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE091880110 | Amphenol CS (Commercial Products) | 0 | 664-RJE091880110-ND | £0.49434 | Parametric Equivalent |
| RJE091880410 | Amphenol CS (Commercial Products) | 0 | 664-RJE091880410-ND | £0.59028 | Parametric Equivalent |
| RJE091881110 | Amphenol CS (Commercial Products) | 0 | 664-RJE091881110-ND | £0.57948 | Parametric Equivalent |
| RJE091881310 | Amphenol CS (Commercial Products) | 0 | 664-RJE091881310-ND | £0.72554 | Parametric Equivalent |
| RJE091881410 | Amphenol CS (Commercial Products) | 0 | 664-RJE091881410-ND | £0.74054 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | £0.55028 | £1,981.01 |
| Unit Price without VAT: | £0.55028 |
|---|---|
| Unit Price with VAT: | £0.66034 |


