Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MTJ-881X1-N | |
|---|---|
DigiKey Part Number | 2057-MTJ-881X1-N-ND |
Manufacturer | |
Manufacturer Product Number | MTJ-881X1-N |
Description | CONNECTOR, MODULAR JACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1888376-2 | TE Connectivity AMP Connectors | 0 | 17-1888376-2TR-ND | £3.02171 | Parametric Equivalent |
| 5558342-3 | TE Connectivity AMP Connectors | 0 | 17-5558342-3-ND | £2.81249 | Parametric Equivalent |
| A00-108-962-450 | EDAC Inc. | 0 | A00-108-962-450-ND | £2.51060 | Parametric Equivalent |
| AMJH-A-R-R-P1 | Assmann WSW Components | 0 | 123-AMJH-A-R-R-P1-ND | £0.80907 | Parametric Equivalent |
| RJE091880110 | Amphenol CS (Commercial Products) | 0 | 664-RJE091880110-ND | £0.49434 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,040 | £0.20120 | £1,014.05 |
| Unit Price without VAT: | £0.20120 |
|---|---|
| Unit Price with VAT: | £0.24144 |


