L17HRD2F1210G is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: £0.09547
Datasheet
Image for L17HRD2F1210G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17HRD2F1210G

DigiKey Part Number
L17HRD2F1210G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L17HRD2F1210G
Description
D SUB -REAR RELEASE CONTACTS
Customer Reference
Detailed Description
D-Sub Contact Female Socket 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
15.0µin (0.38µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000£0.03204£961.20
Unit Price without VAT:£0.03204
Unit Price with VAT:£0.03845