D-Sub Contact Female Socket 24-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L17HRD2F125G

DigiKey Part Number
L17HRD2F125G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L17HRD2F125G
Description
D SUB -REAR RELEASE CONTACTS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket 24-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
L17HRD2F125G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
24-28 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
-
Contact Finish Thickness
15.0µin (0.38µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.09547£1,432.05
Unit Price without VAT:£0.09547
Unit Price with VAT:£0.11456