Similar

L17D2041843X | |
|---|---|
DigiKey Part Number | L17D2041843X-ND |
Manufacturer | |
Manufacturer Product Number | L17D2041843X |
Description | DSUB F SCREW LOCK ASSBLY 1=10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.335" (8.50mm) | |
Length - Below Head | 0.335" (8.50mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.86000 | £4.86 |
| 10 | £4.13100 | £41.31 |
| 25 | £3.87200 | £96.80 |
| 50 | £3.68700 | £184.35 |
| 200 | £3.34330 | £668.66 |
| 400 | £3.18378 | £1,273.51 |
| 600 | £3.09405 | £1,856.43 |
| 1,000 | £2.98461 | £2,984.61 |
| 2,600 | £2.79028 | £7,254.73 |
| Unit Price without VAT: | £4.86000 |
|---|---|
| Unit Price with VAT: | £5.83200 |



