
L17D204182M3X | |
|---|---|
DigiKey Part Number | L17D204182M3X-ND |
Manufacturer | |
Manufacturer Product Number | L17D204182M3X |
Description | DSUB F SCREW LOCK ASSBLY 1=10 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.327" (8.31mm) | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.50000 | £4.50 |
| 10 | £3.82300 | £38.23 |
| 25 | £3.58360 | £89.59 |
| 50 | £3.41240 | £170.62 |
| 200 | £3.09420 | £618.84 |
| 400 | £2.94658 | £1,178.63 |
| 600 | £2.86353 | £1,718.12 |
| 1,000 | £2.76225 | £2,762.25 |
| 2,600 | £2.58237 | £6,714.16 |
| Unit Price without VAT: | £4.50000 |
|---|---|
| Unit Price with VAT: | £5.40000 |


