Similar

AZ943-1AH-6D | |
|---|---|
DigiKey Part Number | 3385-AZ943-1AH-6D-ND |
Manufacturer | |
Manufacturer Product Number | AZ943-1AH-6D |
Description | RELAY GEN PURPOSE SPST 15A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 90°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CUR, TUV, UL, VDE |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 60 mA | Coil Resistance 100 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR25-6V-S-360-1A | Same Sky (Formerly CUI Devices) | 0 | 2223-PR25-6V-S-360-1A-ND | £0.50661 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.62145 | £621.45 |
| Unit Price without VAT: | £0.62145 |
|---|---|
| Unit Price with VAT: | £0.74574 |


