
PR25-6V-S-360-1A | |
|---|---|
DigiKey Part Number | 2223-PR25-6V-S-360-1A-ND |
Manufacturer | |
Manufacturer Product Number | PR25-6V-S-360-1A |
Description | 19 X 15.3 X 15.7 MM, 6 V, 15 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-6V-S-360-1A Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 4.5 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 60 mA | Coil Resistance 100 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50661 | £506.61 |
| Unit Price without VAT: | £0.50661 |
|---|---|
| Unit Price with VAT: | £0.60793 |

