
AZ2800-2CE-277A6 | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2CE-277A6-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-277A6 |
Description | RELAY GEN PURPOSE DPDT 40A 277V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 222 VAC |
Part Status Active | Must Release Voltage 55.4 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 14.4 mA | Coil Resistance 16.667 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.07000 | £21.07 |
| 20 | £18.12000 | £362.40 |
| 40 | £17.49800 | £699.92 |
| 60 | £17.14383 | £1,028.63 |
| 100 | £16.70750 | £1,670.75 |
| 260 | £15.92054 | £4,139.34 |
| Unit Price without VAT: | £21.07000 |
|---|---|
| Unit Price with VAT: | £25.28400 |

