
AZ2800-2CE-24A5 | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2CE-24A5-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2CE-24A5 |
Description | RELAY GEN PURPOSE DPDT 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Current 166 mA |
Mfr | Coil Type Non Latching |
Series | Termination Style Quick Connect - 0.250" (6.3mm) |
Packaging Box | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 19.2 VAC |
Mounting Type | Must Release Voltage 4.8 VAC |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency cURus, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.72000 | £20.72 |
| 20 | £17.82350 | £356.47 |
| 40 | £17.21125 | £688.45 |
| 60 | £16.86283 | £1,011.77 |
| 100 | £16.43370 | £1,643.37 |
| 260 | £15.65965 | £4,071.51 |
| Unit Price without VAT: | £20.72000 |
|---|---|
| Unit Price with VAT: | £24.86400 |

