General Purpose Relay DPST-NO (2 Form A) 277VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2AE-277A6E

DigiKey Part Number
3385-AZ2800-2AE-277A6E-ND
Manufacturer
Manufacturer Product Number
AZ2800-2AE-277A6E
Description
RELAY GEN PURPOSE DPST 40A 277V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 277VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
222 VAC
Part Status
Active
Must Release Voltage
55.4 VAC
Mounting Type
Operate Time
25 ms
Coil Voltage
Release Time
25 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-40°C ~ 65°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
600VAC, 30VDC - Max
Approval Agency
cURus, VDE
Load - Max Switching
11080VA, 1200W
Relay Type
Coil Current
14.4 mA
Coil Resistance
16.667 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£11.83000£11.83
20£10.18000£203.60
40£9.83075£393.23
60£9.63183£577.91
100£9.38690£938.69
260£8.94504£2,325.71
500£8.65452£4,327.26
Manufacturers Standard Package
Unit Price without VAT:£11.83000
Unit Price with VAT:£14.19600