Parametric Equivalent

AZ2700-2A-48ATF | |
|---|---|
DigiKey Part Number | 3385-AZ2700-2A-48ATF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2700-2A-48ATF |
Description | RELAY GEN PURPOSE DPST 30A 48V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 48VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 400VAC, 150VDC - Max | |
Load - Max Switching | 8310VA, 840W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 38.4 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £10.42763 | £834.21 |
| Unit Price without VAT: | £10.42763 |
|---|---|
| Unit Price with VAT: | £12.51316 |


