Parametric Equivalent

AZ22801-1CE-220A | |
|---|---|
DigiKey Part Number | 3385-AZ22801-1CE-220A-ND |
Manufacturer | |
Manufacturer Product Number | AZ22801-1CE-220A |
Description | RELAY GEN PURPOSE SPDT 40A 220V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 165 VAC |
Packaging Box | Must Release Voltage 66 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 100°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, TUV |
Switching Voltage 300VAC, 110VDC - Max | Relay Type |
Load - Max Switching 7200VA, 1200W | Coil Resistance 13.49 kOhms |
Coil Current 16.3 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ22801-1CE-220AE | American Zettler | 0 | 3385-AZ22801-1CE-220AE-ND | £2.93265 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £2.93265 | £1,173.06 |
| Unit Price without VAT: | £2.93265 |
|---|---|
| Unit Price with VAT: | £3.51918 |

