Parametric Equivalent
Parametric Equivalent

AZ2280-1CT-240AF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CT-240AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CT-240AF |
Description | RELAY GEN PURPOSE SPDT 20A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 187 VAC |
Packaging Box | Must Release Voltage 48 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 13.49 kOhms |
Coil Current 17.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2280-1C-240A | American Zettler | 0 | 3385-AZ2280-1C-240A-ND | £2.34644 | Parametric Equivalent |
| AZ2280-1C-240AF | American Zettler | 258 | 3385-AZ2280-1C-240AF-ND | £6.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £5.32913 | £6,394.96 |
| Unit Price without VAT: | £5.32913 |
|---|---|
| Unit Price with VAT: | £6.39496 |



