Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ2280-1CT-12D | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CT-12D-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CT-12D |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 9 VDC |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 155 Ohms |
Coil Current 77 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2280-1C-12D | American Zettler | 0 | 3385-AZ2280-1C-12D-ND | £1.89679 | Parametric Equivalent |
| AZ2280-1C-12DF | American Zettler | 1,998 | 3385-AZ2280-1C-12DF-ND | £5.88000 | Parametric Equivalent |
| AZ2280-1CT-12DT | American Zettler | 0 | 3385-AZ2280-1CT-12DT-ND | £4.55480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,160 | £1.95197 | £4,216.26 |
| Unit Price without VAT: | £1.95197 |
|---|---|
| Unit Price with VAT: | £2.34236 |

