Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AZ2280-1CT-120AF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CT-120AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CT-120AF |
Description | RELAY GEN PURPOSE SPDT 20A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 102 VAC |
Packaging Box | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 60°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 2.5 kOhms |
Coil Current 48 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2280-1C-120A | American Zettler | 1,908 | 3385-AZ2280-1C-120A-ND | £3.44000 | Parametric Equivalent |
| AZ2280-1C-120AF | American Zettler | 852 | 3385-AZ2280-1C-120AF-ND | £6.42000 | Parametric Equivalent |
| AZ2280-1C-120AKF | American Zettler | 0 | 3385-AZ2280-1C-120AKF-ND | £4.47946 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £4.91965 | £5,903.58 |
| Unit Price without VAT: | £4.91965 |
|---|---|
| Unit Price with VAT: | £5.90358 |


