
AZ2280-1CET-240AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CET-240AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CET-240AEF |
Description | RELAY GEN PURPOSE SPDT 40A 240V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 187 VAC |
Part Status Active | Must Release Voltage 48 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC, 28VDC - Max | Approval Agency CUR, UL, VDE |
Load - Max Switching 11080VA, 840W | Relay Type |
Coil Current 17.8 mA | Coil Resistance 13.49 kOhms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.78000 | £7.78 |
| 10 | £6.92800 | £69.28 |
| 40 | £6.46200 | £258.48 |
| 80 | £6.24000 | £499.20 |
| 120 | £6.11383 | £733.66 |
| 280 | £5.85807 | £1,640.26 |
| 520 | £5.67785 | £2,952.48 |
| 1,000 | £5.49342 | £5,493.42 |
| Unit Price without VAT: | £7.78000 |
|---|---|
| Unit Price with VAT: | £9.33600 |

