
AZ2280-1C-24DF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1C-24DF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1C-24DF |
Description | RELAY GEN PURPOSE SPDT 20A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187"/0.250" |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 18 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 20 A | Approval Agency CUR, UL, VDE |
Switching Voltage 277VAC, 28VDC - Max | Relay Type |
Load - Max Switching 11080VA, 840W | Coil Resistance 660 Ohms |
Coil Current 36 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.88000 | £5.88 |
| 10 | £5.24500 | £52.45 |
| 40 | £4.89150 | £195.66 |
| 80 | £4.72363 | £377.89 |
| 120 | £4.62817 | £555.38 |
| 280 | £4.43457 | £1,241.68 |
| 520 | £4.29821 | £2,235.07 |
| 1,000 | £4.15865 | £4,158.65 |
| Unit Price without VAT: | £5.88000 |
|---|---|
| Unit Price with VAT: | £7.05600 |

