Parametric Equivalent

AZ2160-1AE-110DE | |
|---|---|
DigiKey Part Number | 3385-AZ2160-1AE-110DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2160-1AE-110DE |
Description | RELAY GEN PURPOSE SPST 40A 110V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Release Voltage 11 VDC |
Part Status Active | Operate Time 12 ms |
Mounting Type | Release Time 5 ms |
Coil Voltage | Operating Temperature -55°C ~ 100°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL |
Switching Voltage 300VAC, 30VDC - Max | Relay Type |
Load - Max Switching 10000VA, 900W | Coil Resistance 13450 Ohms |
Coil Current 8.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2160-1A-110DE | American Zettler | 0 | 3385-AZ2160-1A-110DE-ND | £2.16128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,050 | £2.13850 | £2,245.43 |
| Unit Price without VAT: | £2.13850 |
|---|---|
| Unit Price with VAT: | £2.56620 |

