AZ2160-1A-110DE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


American Zettler
In Stock: 0
Unit Price: £2.13850
Datasheet
Image for AZ2160-1A-110DE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2160-1A-110DE

DigiKey Part Number
3385-AZ2160-1A-110DE-ND
Manufacturer
Manufacturer Product Number
AZ2160-1A-110DE
Description
RELAY GEN PURPOSE SPST 40A 110V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin, Quick Connect - 0.250" (6.3mm)
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class B
Packaging
Box
Must Release Voltage
11 VDC
Part Status
Active
Operate Time
12 ms
Mounting Type
Release Time
5 ms
Coil Voltage
Operating Temperature
-55°C ~ 100°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
40 A
Approval Agency
CUR, UL
Switching Voltage
300VAC, 30VDC - Max
Relay Type
Load - Max Switching
10000VA, 900W
Coil Resistance
13450 Ohms
Coil Current
8.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ2160-1AE-110DEAmerican Zettler03385-AZ2160-1AE-110DE-ND£2.13850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,050£2.16128£2,269.34
Unit Price without VAT:£2.16128
Unit Price with VAT:£2.59354