Parametric Equivalent
Parametric Equivalent

AZ2151-1CE-12DE | |
|---|---|
DigiKey Part Number | 3385-AZ2151-1CE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2151-1CE-12DE |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, UL, VDE |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2150-1CE-12DE | American Zettler | 0 | 3385-AZ2150-1CE-12DE-ND | £3.61184 | Parametric Equivalent |
| PR26-12V-S-900-1C-E | Same Sky (Formerly CUI Devices) | 1,857 | 2223-PR26-12V-S-900-1C-E-ND | £4.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £3.69919 | £4,439.03 |
| Unit Price without VAT: | £3.69919 |
|---|---|
| Unit Price with VAT: | £4.43903 |


