
PR26-12V-S-900-1C-E | |
|---|---|
DigiKey Part Number | 2223-PR26-12V-S-900-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR26-12V-S-900-1C-E |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-12V-S-900-1C-E Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class B |
Packaging Box | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 77.4 mA | Coil Resistance 155 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.82000 | £4.82 |
| 10 | £4.29100 | £42.91 |
| 40 | £4.00200 | £160.08 |
| 80 | £3.86463 | £309.17 |
| 120 | £3.78658 | £454.39 |
| 280 | £3.62829 | £1,015.92 |
| 520 | £3.51675 | £1,828.71 |
| 1,000 | £3.40257 | £3,402.57 |
| Unit Price without VAT: | £4.82000 |
|---|---|
| Unit Price with VAT: | £5.78400 |

