Similar

AZ2100-1AE-48DEF | |
|---|---|
DigiKey Part Number | 3385-AZ2100-1AE-48DEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2100-1AE-48DEF |
Description | AZ2100-1AE-48DEF |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 36 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 18.8 mA | Coil Resistance 2.56 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PR27-48V-S-900-1A-EF | Same Sky (Formerly CUI Devices) | 0 | 2223-PR27-48V-S-900-1A-EF-ND | £1.44658 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £1.97418 | £2,369.02 |
| Unit Price without VAT: | £1.97418 |
|---|---|
| Unit Price with VAT: | £2.36902 |


