
XCKU13P-2FFVE900E | |
|---|---|
DigiKey Part Number | XCKU13P-2FFVE900E-ND |
Manufacturer | |
Manufacturer Product Number | XCKU13P-2FFVE900E |
Description | IC FPGA 304 I/O 900FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Kintex® UltraScale+™ Field Programmable Gate Array (FPGA) IC 304 70656000 746550 900-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 42660 | |
Number of Logic Elements/Cells | 746550 | |
Total RAM Bits | 70656000 | |
Number of I/O | 304 | |
Voltage - Supply | 0.825V ~ 0.876V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 900-FCBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,657.74000 | £4,657.74 |
| Unit Price without VAT: | £4,657.74000 |
|---|---|
| Unit Price with VAT: | £5,589.28800 |




