900-BBGA, FCBGA FPGAs (Field Programmable Gate Array)

Results: 93
Stocking Options
Environmental Options
Media
Marketplace Product
93Results
Applied FiltersRemove All

Showing
of 93
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
900-BBGA, FCBGA
XC7K410T-2FFG900I
IC FPGA 500 I/O 900FCBGA
AMD
21
In Stock
1 : £3,576.42000
Tray
Tray
Active
Not Verified
31775
406720
29306880
500
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XCKU3P-1FFVD900E
IC FPGA 304 I/O 900FCBGA
AMD
4
In Stock
1 : £1,234.37000
Tray
Tray
Active
Not Verified
20340
355950
31641600
304
0.825V ~ 0.876V
Surface Mount
0°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XC7K325T-2FFG900C
IC FPGA 500 I/O 900FCBGA
AMD
9
In Stock
1 : £2,057.95000
Tray
Tray
Active
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XC7K410T-1FFG900C
IC FPGA 500 I/O 900FCBGA
AMD
7
In Stock
1 : £2,483.60000
Tray
Tray
Active
Not Verified
31775
406720
29306880
500
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XC7K325T-2FFG900I
IC FPGA 500 I/O 900FCBGA
AMD
1
In Stock
1 : £2,468.75000
Tray
Tray
Active
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XC7K325T-1FFG900CES
IC FPGA 500 I/O 900FCBGA
AMD
0
In Stock
1 : £1,045.47000
Tray
Tray
Obsolete
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
XCKU035-2FBVA900E
XCKU035-1FBVA900C
IC FPGA 468 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,195.77000
Tray
Tray
Active
Not Verified
25391
444343
19456000
468
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XC7K325T-1FFV900I
IC FPGA 500 I/O 900FCBGA
AMD
0
In Stock
1 : £1,242.17000
Bulk
Bulk
Obsolete
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XC7K325T-1FFG900CES9937
IC FPGA 500 I/O 900FCBGA
AMD
0
In Stock
1 : £1,306.83000
Tray
Tray
Obsolete
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
901-FCBGA Series
XC7K325T-1FBG900C
IC FPGA 500 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,371.97000
Tray
Tray
Active
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
XCKU035-2FBVA900E
XCKU035-1FBVA900I
IC FPGA 468 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,495.70000
Tray
Tray
Active
Not Verified
25391
444343
19456000
468
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XCKU3P-1FFVD900I
IC FPGA 304 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,543.22000
Tray
Tray
Active
Not Verified
20340
355950
31641600
304
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
XCKU035-2FBVA900E
XCKU040-1FBVA900C
IC FPGA 468 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,553.11000
Bulk
Bulk
Active
Not Verified
30300
530250
21606000
468
0.922V ~ 0.979V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
901-FCBGA Series
XC7K325T-1FBG900I
IC FPGA 500 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,646.16000
Tray
Tray
Active
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
901-FCBGA Series
XC7K325T-2FBG900C
IC FPGA 500 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,646.16000
Tray
Tray
Active
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
901-FCBGA Series
XC7K325T-1FB900C
IC FPGA 500 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,657.05000
Tray
Tray
Active
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
XCKU035-2FBVA900E
XCKU035-2FBVA900E
IC FPGA 468 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,674.87000
Bulk
Bulk
Active
Not Verified
25391
444343
19456000
468
0.922V ~ 0.979V
Surface Mount
0°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
XCKU035-2FBVA900E
XCKU035-L1FBVA900I
IC FPGA 468 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,674.87000
Bulk
Bulk
Active
Not Verified
25391
444343
19456000
468
0.880V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XC7K325T-1FFG900C
IC FPGA 500 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,714.46000
Tray
Tray
Active
Not Verified
25475
326080
16404480
500
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XCKU5P-1FFVD900E
IC FPGA 304 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,714.46000
Tray
Tray
Active
Not Verified
27120
474600
41984000
304
0.825V ~ 0.876V
Surface Mount
0°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
900-BBGA, FCBGA
XCKU3P-2FFVD900E
IC FPGA 304 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,728.32000
Tray
Tray
Active
Not Verified
20340
355950
31641600
304
0.825V ~ 0.876V
Surface Mount
0°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
XC7K480T-L2FFG901I
XC7K355T-L2FFV901E
IC FPGA 300 I/O 901FCBGA
AMD
0
In Stock
1 : £1,767.64000
Bulk
Bulk
Obsolete
Not Verified
27825
356160
26357760
300
0.97V ~ 1.03V
Surface Mount
0°C ~ 100°C (TJ)
900-BBGA, FCBGA
901-FCBGA (31x31)
900-BBGA, FCBGA
XC7K410T-2FFV900C
IC FPGA 500 I/O 900FCBGA
AMD
0
In Stock
1 : £1,798.60000
Bulk
Bulk
Obsolete
Not Verified
31775
406720
29306880
500
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
XCKU035-2FBVA900E
XCKU035-2FBVA900I
IC FPGA 468 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,913.43000
Tray
Tray
Active
Not Verified
25391
444343
19456000
468
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
XCKU035-2FBVA900E
XCKU040-1FBVA900I
IC FPGA 468 I/O 900FCBGA
AMD
0
In Stock
Check Lead Time
1 : £1,942.13000
Tray
Tray
Active
Not Verified
30300
530250
21606000
468
0.922V ~ 0.979V
Surface Mount
-40°C ~ 100°C (TJ)
900-BBGA, FCBGA
900-FCBGA (31x31)
Showing
of 93

900-BBGA, FCBGA FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.