AMD FPGAs (Field Programmable Gate Array)

Results: 4,618
Stocking Options
Environmental Options
Media
Exclude
4,618Results
Applied FiltersRemove All

Showing
of 4,618
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
196-FPGA
IC FPGA 100 I/O 196CSBGA
AMD
515
In Stock
1 : £14.13000
Tray
Tray
Active
Not Verified
-
6000
184320
100
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
196-LBGA, CSPBGA
196-CSBGA (15x15)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
590
In Stock
1 : £16.26000
Tray
Tray
Active
Not Verified
-
6000
184320
100
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
144 TQFP
IC FPGA 102 I/O 144TQFP
AMD
658
In Stock
1 : £16.52000
Tray
Tray
Active
Not Verified
300
3840
221184
102
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
196-FPGA
IC FPGA 100 I/O 196CSBGA
AMD
250
In Stock
1 : £18.03000
Tray
Tray
Active
Not Verified
1000
12800
368640
100
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
196-LBGA, CSPBGA
196-CSBGA (15x15)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
113
In Stock
1 : £18.03000
Tray
Tray
Active
Not Verified
1000
12800
368640
100
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
144 TQFP
IC FPGA 102 I/O 144TQFP
AMD
352
In Stock
1 : £19.01000
Tray
Tray
Active
Not Verified
300
3840
221184
102
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
XC7S6-2CSGA225I
IC FPGA 132 I/O 225CSBGA
AMD
320
In Stock
1 : £19.01000
Tray
Tray
Active
Not Verified
300
3840
221184
132
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
398
In Stock
1 : £20.36000
Tray
Tray
Active
Not Verified
1000
12800
368640
100
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
196-FPGA
IC FPGA 100 I/O 196CSBGA
AMD
513
In Stock
1 : £20.78000
Tray
Tray
Active
Not Verified
1000
12800
368640
100
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
196-LBGA, CSPBGA
196-CSBGA (15x15)
XC7S6-2CSGA225I
IC FPGA 100 I/O 225CSBGA
AMD
315
In Stock
1 : £20.78000
Tray
Tray
Active
Not Verified
1000
12800
368640
100
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
196 CSPBGA
IC FPGA 100 I/O 196CSBGA
AMD
234
In Stock
1 : £20.78000
Tray
Tray
Active
Not Verified
1000
12800
368640
100
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
196-TFBGA, CSBGA
196-CSPBGA (8x8)
144 TQFP
IC FPGA 102 I/O 144TQFP
AMD
1,980
In Stock
1 : £23.79000
Tray
Tray
Active
Not Verified
715
9152
589824
102
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
256 LBGA
IC FPGA 170 I/O 256FTBGA
AMD
2,673
In Stock
1 : £23.98000
Tray
Tray
Active
Not Verified
1300
16640
921600
170
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LBGA
256-FTBGA (17x17)
144 TQFP
IC FPGA 102 I/O 144TQFP
AMD
485
In Stock
1 : £26.18000
Tray
Tray
Active
Not Verified
715
9152
589824
102
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144 TQFP
IC FPGA 102 I/O 144TQFP
AMD
2,577
In Stock
1 : £27.32000
Tray
Tray
Active
Not Verified
715
9152
589824
102
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
256 LBGA
IC FPGA 186 I/O 256FTBGA
AMD
393
In Stock
1 : £27.32000
Tray
Tray
Active
Not Verified
715
9152
589824
186
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LBGA
256-FTBGA (17x17)
XC7S6-2CSGA225I
IC FPGA 160 I/O 225CSBGA
AMD
314
In Stock
1 : £27.32000
Tray
Tray
Active
Not Verified
715
9152
589824
160
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSPBGA (13x13)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
516
In Stock
1 : £27.96789
Tray
Tray
Active
Not Verified
1300
16640
921600
106
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
225 CSBGA
IC FPGA 150 I/O 225CSGA
AMD
467
In Stock
1 : £30.06000
Tray
Tray
Active
Not Verified
1825
23360
1658880
150
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSGA (13x13)
144 TQFP
IC FPGA 102 I/O 144TQFP
AMD
830
In Stock
1 : £30.08000
Tray
Tray
Active
Not Verified
715
9152
589824
102
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
225 CSBGA
IC FPGA 150 I/O 225CSGA
AMD
110
In Stock
1 : £30.60000
Tray
Tray
Active
Not Verified
1825
23360
1658880
150
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
225-LFBGA, CSPBGA
225-CSGA (13x13)
256 LBGA
IC FPGA 170 I/O 256FTBGA
AMD
143
In Stock
1 : £30.91000
Tray
Tray
Active
Not Verified
1300
16640
921600
170
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LBGA
256-FTBGA (17x17)
256 LBGA
IC FPGA 170 I/O 256FTBGA
AMD
114
In Stock
1 : £30.91000
Tray
Tray
Active
Not Verified
1300
16640
921600
170
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
256-LBGA
256-FTBGA (17x17)
236-CSGA
IC FPGA 150 I/O 324CSGA
AMD
2,997
In Stock
1 : £31.40000
Tray
Tray
Active
Not Verified
1825
23360
1658880
150
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
324-LFBGA, CSPBGA
324-CSGA (15x15)
196-FPGA
IC FPGA 100 I/O 196CSBGA
AMD
146
In Stock
1 : £31.40000
Tray
Tray
Active
Not Verified
1825
23360
1658880
100
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
196-LBGA, CSPBGA
196-CSBGA (15x15)
Showing
of 4,618

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.