
XCAU25P-L1FFVB676I | |
|---|---|
DigiKey Part Number | 122-XCAU25P-L1FFVB676I-ND |
Manufacturer | |
Manufacturer Product Number | XCAU25P-L1FFVB676I |
Description | IC FPGA ARTIX UP LP 676FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Artix® UltraScale+ Field Programmable Gate Array (FPGA) IC 280 11010048 308437 676-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 17625 | |
Number of Logic Elements/Cells | 308437 | |
Total RAM Bits | 11010048 | |
Number of I/O | 280 | |
Voltage - Supply | 0.698V ~ 0.742V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 676-FCBGA (27x27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £471.07000 | £471.07 |
| Unit Price without VAT: | £471.07000 |
|---|---|
| Unit Price with VAT: | £565.28400 |

