676-BBGA, FCBGA FPGAs (Field Programmable Gate Array)

Results: 228
Stocking Options
Environmental Options
Media
Exclude
228Results
Applied FiltersRemove All

Showing
of 228
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
157
In Stock
1 : £320.85000
Tray
Tray
Active
Not Verified
16825
215360
13455360
400
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
138
In Stock
1 : £515.50000
Tray
Tray
Active
Not Verified
12675
162240
11980800
400
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
32
In Stock
1 : £515.50000
Tray
Tray
Active
Not Verified
12675
162240
11980800
400
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 300 I/O 676FCBGA
AMD
100
In Stock
1 : £196.79000
Tray
Tray
Active
Not Verified
5125
65600
4976640
300
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 300 I/O 676FCBGA
AMD
468
In Stock
1 : £236.36000
Tray
Tray
Active
Not Verified
5125
65600
4976640
300
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
81
In Stock
1 : £242.78000
Tray
Tray
Active
Not Verified
16825
215360
13455360
400
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
102
In Stock
1 : £279.14000
Tray
Tray
Active
Not Verified
16825
215360
13455360
400
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
107
In Stock
1 : £343.31000
Tray
Tray
Active
Not Verified
12675
162240
11980800
400
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
65
In Stock
1 : £368.98000
Tray
Tray
Active
Not Verified
16825
215360
13455360
400
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
43
In Stock
1 : £494.11000
Tray
Tray
Active
Not Verified
12675
162240
11980800
400
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
39
In Stock
1 : £518.86000
Tray
Tray
Active
Not Verified
12675
162240
11980800
400
0.97V ~ 1.03V
Surface Mount
0°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
26
In Stock
1 : £1,407.92000
Tray
Tray
Active
Not Verified
25475
326080
16404480
400
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
9
In Stock
1 : £239.57000
Tray
Tray
Active
Not Verified
9720
170100
5347738
228
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
14
In Stock
1 : £109.09000
Tray
Tray
Active
Not Verified
5500
96250
3670016
228
0.825V ~ 0.876V
Surface Mount
0°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
2
In Stock
1 : £136.90000
Tray
Tray
Active
Not Verified
5500
96250
3670016
228
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676BGA
AMD
15
In Stock
1 : £174.33000
Tray
Tray
Active
Not Verified
5500
96250
3670016
228
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 300 I/O 676FCBGA
AMD
15
In Stock
1 : £284.49000
Tray
Tray
Active
Not Verified
5125
65600
4976640
300
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676FBGA
AMD
18
In Stock
1 : £306.95000
Tray
Tray
Active
Not Verified
-
238437
3355443
156
0.698V ~ 0.742V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
4
In Stock
1 : £348.66000
Tray
Tray
Active
Not Verified
16825
215360
13455360
400
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA ARTIXUP 676FBGA
AMD
4
In Stock
1 : £393.57000
Tray
Tray
Active
Not Verified
-
238437
3355443
156
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
7
In Stock
1 : £401.06000
Tray
Tray
Active
Not Verified
16825
215360
13455360
400
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
21
In Stock
1 : £1,829.53000
Tray
Tray
Active
Not Verified
25475
326080
16404480
400
0.97V ~ 1.03V
Surface Mount
0°C ~ 85°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
9
In Stock
1 : £2,194.83000
Tray
Tray
Active
Not Verified
25475
326080
16404480
400
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 400 I/O 676FCBGA
AMD
24
In Stock
1 : £2,349.34000
Tray
Tray
Active
Not Verified
31775
406720
29306880
400
0.97V ~ 1.03V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
676 FCBGA
IC FPGA 280 I/O 676FCBGA
AMD
2
In Stock
1 : £2,749.36000
Tray
Tray
Active
Not Verified
27120
474600
41984000
280
0.825V ~ 0.876V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
676-BBGA, FCBGA
676-FCBGA (27x27)
Showing
of 228

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.