Artix-7 Field Programmable Gate Array (FPGA) IC 250 2764800 52160 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A50T-L2FGG484E

DigiKey Part Number
XC7A50T-L2FGG484E-ND
Manufacturer
Manufacturer Product Number
XC7A50T-L2FGG484E
Description
IC FPGA 250 I/O 484FBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 250 2764800 52160 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC7A50T-L2FGG484E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
4075
Number of Logic Elements/Cells
52160
Total RAM Bits
2764800
Number of I/O
250
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
60£108.78433£6,527.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£108.78433
Unit Price with VAT:£130.54120