484-BBGA FPGAs (Field Programmable Gate Array)

Results: 839
Stocking Options
Environmental Options
Media
Exclude
839Results
Applied FiltersRemove All

Showing
of 839
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
111
In Stock
1 : £32.72000
Tray
Tray
Active
Not Verified
858
6864
245760
334
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A15T-1FGG484C
IC FPGA 250 I/O 484FBGA
AMD
1,528
In Stock
1 : £36.85000
Tray
Tray
Active
Not Verified
1300
16640
921600
250
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A15T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
181
In Stock
1 : £47.42000
Tray
Tray
Active
Not Verified
1300
16640
921600
250
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A35T-1FGG484C
IC FPGA 250 I/O 484FBGA
AMD
328
In Stock
1 : £50.73000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A35T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
912
In Stock
1 : £52.12000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A35T-1FGG484I
IC FPGA 250 I/O 484FBGA
AMD
82
In Stock
1 : £58.38000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
41
In Stock
1 : £60.46000
Tray
Tray
Active
Not Verified
2125
17000
282624
358
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FPBGA (23x23)
484 FBGA
XC7S50-2FGGA484C
IC FPGA 250 I/O 484FBGA
AMD
86
In Stock
1 : £61.02000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A35T-2FGG484I
IC FPGA 250 I/O 484FBGA
AMD
1,352
In Stock
1 : £67.12000
Tray
Tray
Active
Not Verified
2600
33280
1843200
250
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX25-2FGG484C
IC FPGA 266 I/O 484FBGA
AMD
119
In Stock
1 : £68.36000
Tray
Tray
Active
Not Verified
1879
24051
958464
266
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7S50-2FGGA484I
IC FPGA 250 I/O 484FBGA
AMD
43
In Stock
1 : £70.17000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A50T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
1,188
In Stock
1 : £75.81000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX25-2FGG484I
IC FPGA 266 I/O 484FBGA
AMD
52
In Stock
1 : £78.60000
Tray
Tray
Active
Not Verified
1879
24051
958464
266
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX25T-2FGG484C
IC FPGA 250 I/O 484FBGA
AMD
267
In Stock
1 : £83.87000
Tray
Tray
Active
Not Verified
1879
24051
958464
250
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A50T-1FGG484I
IC FPGA 250 I/O 484FBGA
AMD
38
In Stock
1 : £84.91000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A50T-2FGG484I
IC FPGA 250 I/O 484FBGA
AMD
436
In Stock
1 : £87.21000
Tray
Tray
Active
Not Verified
4075
52160
2764800
250
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX45-3FGG484C
IC FPGA 316 I/O 484FBGA
AMD
89
In Stock
1 : £99.28000
Tray
Tray
Active
Not Verified
3411
43661
2138112
316
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX45-2FGG484I
IC FPGA 316 I/O 484FBGA
AMD
77
In Stock
1 : £103.42000
Tray
Tray
Active
Not Verified
3411
43661
2138112
316
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX45T-2FGG484C
IC FPGA 296 I/O 484FBGA
AMD
63
In Stock
1 : £115.83000
Tray
Tray
Active
Not Verified
3411
43661
2138112
296
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A75T-2FGG484C
IC FPGA 285 I/O 484FBGA
AMD
260
In Stock
1 : £119.08000
Tray
Tray
Active
Not Verified
5900
75520
3870720
285
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC7A100T-1FGG484C
IC FPGA 285 I/O 484FBGA
AMD
59
In Stock
1 : £121.96000
Tray
Tray
Active
Not Verified
7925
101440
4976640
285
-
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX45T-2FGG484I
IC FPGA 296 I/O 484FBGA
AMD
105
In Stock
1 : £123.88000
Tray
Tray
Active
Not Verified
3411
43661
2138112
296
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
484 FBGA
XC6SLX45T-3FGG484C
IC FPGA 296 I/O 484FBGA
AMD
218
In Stock
1 : £127.20000
Tray
Tray
Active
Not Verified
3411
43661
2138112
296
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
166
In Stock
1 : £134.41000
Tray
Tray
Active
Not Verified
5000
40000
906240
363
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
484-BBGA
484-FPBGA (23x23)
484 FBGA
XC7A75T-2FGG484I
IC FPGA 285 I/O 484FBGA
AMD
196
In Stock
1 : £136.36000
Tray
Tray
Active
Not Verified
5900
75520
3870720
285
-
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BBGA
484-FBGA (23x23)
Showing
of 839

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.