Artix-7 Field Programmable Gate Array (FPGA) IC 106 737280 12800 238-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7A12T-1CPG236I

DigiKey Part Number
XC7A12T-1CPG236I-ND
Manufacturer
Manufacturer Product Number
XC7A12T-1CPG236I
Description
IC FPGA 106 I/O 236BGA
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 106 737280 12800 238-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
12800
Total RAM Bits
737280
Number of I/O
106
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
238-CSBGA (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.