238-LFBGA, CSPBGA FPGAs (Field Programmable Gate Array)

Results: 48
Stocking Options
Environmental Options
Media
Exclude
48Results
Applied FiltersRemove All

Showing
of 48
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
728
In Stock
1 : £59.29000
Tray
Tray
Active
Not Verified
4075
52160
2764800
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
145
In Stock
1 : £87.50000
Tray
Tray
Active
Not Verified
4075
52160
2764800
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 112 I/O 238CSBGA
AMD
32
In Stock
1 : £40.41000
Tray
Tray
Active
Not Verified
1825
23360
1658880
112
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TA)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
350
In Stock
1 : £49.17000
Tray
Tray
Active
Not Verified
2600
33280
1843200
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238BGA
AMD
20
In Stock
1 : £31.53000
Tray
Tray
Active
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
24
In Stock
1 : £45.94000
Tray
Tray
Active
Not Verified
1300
16640
921600
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
4
In Stock
1 : £76.09000
Tray
Tray
Active
Not Verified
4075
52160
2764800
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
4
In Stock
1 : £83.99000
Tray
Tray
Active
Not Verified
4075
52160
2764800
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
2
In Stock
1 : £27.08000
Tray
Tray
Active
Not Verified
1300
16640
921600
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
0
In Stock
Check Lead Time
1 : £42.72000
Tray
Tray
Active
Not Verified
2600
33280
1843200
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
0
In Stock
Check Lead Time
1 : £45.90000
Tray
Tray
Active
Not Verified
2600
33280
1843200
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
0
In Stock
Check Lead Time
1 : £49.17000
Tray
Tray
Active
Not Verified
2600
33280
1843200
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TA)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238CSBGA
AMD
0
In Stock
Check Lead Time
1 : £66.18000
Tray
Tray
Active
Not Verified
4075
52160
2764800
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 236BGA
AMD
0
In Stock
13 : £17.17462
Tray
Tray
Obsolete
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 236BGA
AMD
0
In Stock
11 : £19.75727
Tray
Tray
Obsolete
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 236BGA
AMD
0
In Stock
11 : £19.75727
Tray
Tray
Obsolete
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 236BGA
AMD
0
In Stock
10 : £21.73800
Tray
Tray
Obsolete
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 236BGA
AMD
0
In Stock
10 : £22.72700
Tray
Tray
Obsolete
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 236BGA
AMD
0
In Stock
10 : £22.72700
Tray
Tray
Obsolete
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 236BGA
AMD
0
In Stock
9 : £26.12778
Tray
Tray
Obsolete
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238BGA
AMD
0
In Stock
Check Lead Time
11 : £27.38000
Tray
Tray
Active
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238BGA
AMD
0
In Stock
Check Lead Time
10 : £31.53000
Tray
Tray
Active
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 106 I/O 238BGA
AMD
0
In Stock
Check Lead Time
9 : £34.64222
Tray
Tray
Active
Not Verified
1000
12800
737280
106
0.95V ~ 1.05V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 112 I/O 238CSBGA
AMD
0
In Stock
Check Lead Time
9 : £35.10444
Tray
Tray
Active
Not Verified
1825
23360
1658880
112
0.95V ~ 1.05V
Surface Mount
0°C ~ 85°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
XC7A12T-1CPG238I
IC FPGA 112 I/O 238CSBGA
AMD
0
In Stock
Check Lead Time
8 : £36.02625
Tray
Tray
Active
Not Verified
1000
12800
737280
112
0.95V ~ 1.05V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
238-LFBGA, CSPBGA
238-CSBGA (10x10)
Showing
of 48

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.