
XC6SLX4-L1TQG144C | |
|---|---|
DigiKey Part Number | XC6SLX4-L1TQG144C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX4-L1TQG144C |
Description | IC FPGA 102 I/O 144TQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 102 221184 3840 144-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 300 | |
Number of Logic Elements/Cells | 3840 | |
Total RAM Bits | 221184 | |
Number of I/O | 102 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £21.07733 | £1,264.64 |
| Unit Price without VAT: | £21.07733 |
|---|---|
| Unit Price with VAT: | £25.29280 |





