if (Model.NotificationsEnabled) { }

144-LQFP FPGAs (Field Programmable Gate Array)

Results: 816
Stocking Options
Environmental Options
Media
Exclude
816Results
Applied FiltersRemove All

Showing
of 816
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Number of Gates
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
T8Q144C4
T8Q144C4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
22,290
In Stock
1 : £5.70000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
T8Q144C4
T8Q144I4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
40,710
In Stock
1 : £6.31000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
T8Q144C4
T8Q144C3
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
4,784
In Stock
1 : £6.35000
Tray
Tray
Active
Not Verified
-
7384
125829
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
1,174
In Stock
1 : £6.64000
Tray
Tray
Active
Not Verified
160
1280
65536
96
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
1,736
In Stock
1 : £9.36000
Tray
Tray
Active
Not Verified
80
640
65536
107
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
T8Q144C4
T20Q144C3
IC FPGA TRION T20 144QFP
Efinix, Inc.
8,750
In Stock
1 : £9.53000
Tray
Tray
Active
Not Verified
-
19728
1069548
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
T8Q144C4
T20Q144C4
IC FPGA TRION T20 144QFP
Efinix, Inc.
860
In Stock
1 : £10.45000
Tray
Tray
Active
Not Verified
-
19728
1069548
97
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
4,739
In Stock
1 : £11.30000
Tray
Tray
Active
Not Verified
160
1280
65536
107
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
T8Q144C4
T20Q144I4
IC FPGA TRION T20 144QFP
Efinix, Inc.
39,639
In Stock
1 : £11.30000
Tray
Tray
Active
Not Verified
-
19728
1069548
97
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-LQFP (20x20)
1,140
In Stock
1 : £13.19000
Tray
Tray
Active
Not Verified
160
1280
65536
107
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144-LQFP
A3P125-TQG144
IC FPGA 100 I/O 144TQFP
Microchip Technology
1,368
In Stock
1 : £14.16000
Tray
Tray
Active
Not Verified
-
-
36864
100
125000
1.425V ~ 1.575V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
1,720
In Stock
1 : £15.36000
Tray
Tray
Active
Not Verified
80
640
-
113
-
1.71V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
530
In Stock
1 : £17.77000
Tray
Tray
Active
Not Verified
540
4320
94208
114
-
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
1,532
In Stock
1 : £19.47000
Tray
Tray
Active
Not Verified
858
6864
245760
114
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144 TQFP
XC6SLX4-2TQG144I
IC FPGA 102 I/O 144TQFP
AMD
240
In Stock
1 : £20.24000
Tray
Tray
Active
Not Verified
300
3840
221184
102
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
340
In Stock
1 : £20.70000
Tray
Tray
Active
Not Verified
625
5000
169984
100
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
2,587
In Stock
1 : £23.50000
Tray
Tray
Active
Not Verified
858
6864
245760
114
-
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144 TQFP
EP2C5T144C8N
IC FPGA 89 I/O 144TQFP
Altera
3,646
In Stock
1 : £25.10000
Tray
Tray
Active
Not Verified
288
4608
119808
89
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144 TQFP
XC6SLX9-2TQG144C
IC FPGA 102 I/O 144TQFP
AMD
317
In Stock
1 : £25.32000
Tray
Tray
Active
Not Verified
715
9152
589824
102
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144 TQFP
XC6SLX9-3TQG144C
IC FPGA 102 I/O 144TQFP
AMD
463
In Stock
1 : £27.87000
Tray
Tray
Active
Not Verified
715
9152
589824
102
-
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144 TQFP
XC6SLX9-2TQG144I
IC FPGA 102 I/O 144TQFP
AMD
2,518
In Stock
1 : £29.08000
Tray
Tray
Active
Not Verified
715
9152
589824
102
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144 TQFP
EP2C5T144I8N
IC FPGA 89 I/O 144TQFP
Altera
251
In Stock
1 : £29.98000
Tray
Tray
Active
Not Verified
288
4608
119808
89
-
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
703
In Stock
1 : £31.56000
Tray
Tray
Active
Not Verified
1000
8000
226304
100
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144 TQFP
XC6SLX9-3TQG144I
IC FPGA 102 I/O 144TQFP
AMD
879
In Stock
1 : £32.01000
Tray
Tray
Active
Not Verified
715
9152
589824
102
-
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
144 TQFP
EP2C5T144C6N
IC FPGA 89 I/O 144TQFP
Altera
143
In Stock
1 : £37.66000
Tray
Tray
Active
Not Verified
288
4608
119808
89
-
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
Showing
of 816

144-LQFP FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.