
XC6SLX25T-N3FGG484C | |
|---|---|
DigiKey Part Number | XC6SLX25T-N3FGG484C-ND |
Manufacturer | |
Manufacturer Product Number | XC6SLX25T-N3FGG484C |
Description | IC FPGA 250 I/O 484FBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 250 958464 24051 484-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | XC6SLX25T-N3FGG484C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1879 | |
Number of Logic Elements/Cells | 24051 | |
Total RAM Bits | 958464 | |
Number of I/O | 250 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £93.40817 | £5,604.49 |
| Unit Price without VAT: | £93.40817 |
|---|---|
| Unit Price with VAT: | £112.08980 |





