XC3S1400AN-4FGG484I is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 309
Unit Price: £154.01000
Datasheet

Similar


Efinix, Inc.
In Stock: 85
Unit Price: £32.86000
Datasheet
Spartan®-3AN Field Programmable Gate Array (FPGA) IC 372 589824 25344 484-BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC3S1400AN-4FGG484I

DigiKey Part Number
XC3S1400AN-4FGG484I-ND
Manufacturer
Manufacturer Product Number
XC3S1400AN-4FGG484I
Description
IC FPGA 372 I/O 484FBGA
Customer Reference
Detailed Description
Spartan®-3AN Field Programmable Gate Array (FPGA) IC 372 589824 25344 484-BBGA
Datasheet
 Datasheet
EDA/CAD Models
XC3S1400AN-4FGG484I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
2816
Number of Logic Elements/Cells
25344
Total RAM Bits
589824
Number of I/O
372
Number of Gates
1400000
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes