Image for M1705 SL005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1705 SL005

DigiKey Part Number
M1705SL005-ND
Manufacturer
Manufacturer Product Number
M1705 SL005
Description
CABLE 5COND 18AWG SLATE SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 18 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.297" (7.54mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
1 kV
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
5,000£3.25430£16,271.50
Unit Price without VAT:£3.25430
Unit Price with VAT:£3.90516
Alternate Length
CABLE 5COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: £3.72124
CABLE 5COND 18AWG SLATE SHLD
In-Stock: 0
Unit Price: £2.68783