7 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13407 SL005

DigiKey Part Number
M13407SL005-ND
Manufacturer
Manufacturer Product Number
M13407 SL005
Description
CABLE 7COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.257" (6.53mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£89.96000£89.96
2£85.58000£171.16
3£83.10333£249.31
5£80.06800£400.34
7£78.12000£546.84
10£76.09600£760.96
25£71.09080£1,777.27
50£67.48000£3,374.00
100£65.31920£6,531.92
Manufacturers Standard Package
Unit Price without VAT:£89.96000
Unit Price with VAT:£107.95200
Alternate Length
CABLE 7COND 20AWG SLATE 1000'
In-Stock: 5
Unit Price: £595.12000
CABLE 7COND 20AWG SLATE
In-Stock: 0
Unit Price: £1.06648
CABLE 7COND 20AWG SLATE 3000'
In-Stock: 0
Unit Price: £1.17653