14 AWG Hook-Up Wire 19/27 Blue 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ141927 BL001

DigiKey Part Number
AZ141927BL001-ND
Manufacturer
Manufacturer Product Number
AZ141927 BL001
Description
HOOK-UP STRND 14AWG BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/27 Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.093" (2.36mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£0.68020£680.20
Manufacturers Standard Package
Unit Price without VAT:£0.68020
Unit Price with VAT:£0.81624
Alternate Length
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 5
Unit Price: £101.67000