Ethylene Tetrafluoroethylene (ETFE) Single Conductor Cables (Hook-Up Wire)

Results: 573
Stocking Options
Environmental Options
Media
Exclude
573Results
Applied FiltersRemove All

Showing
of 573
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
3,580
In Stock
1 : £1.06000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.060" (1.52mm)
0.006" (0.15mm)
Enter Number of Feet in Order Quantity
600V
200°C
Black
UL Style 3557
High Temperature
-
-
14,816
In Stock
1 : £3.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
154/42
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.053" (1.35mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759
4,416
In Stock
1 : £4.20000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
26 AWG
63/44
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.033" (0.84mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759
27,040
In Stock
1 : £4.91000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
16 AWG
259/40
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.079" (2.01mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759
4,697
In Stock
1 : £11.04000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
8 AWG
665/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.195" (4.95mm)
0.012" (0.30mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759
229
In Stock
1 : £14.38000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
10 AWG
665/38
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.157" (3.99mm)
0.006" (0.15mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759
1,702
In Stock
1 : £35.56000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
4 AWG
1665/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.318" (8.08mm)
0.012" (0.30mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759
HOOK-UP STRANDED BLACK
HOOK-UP STRND 24AWG BLACK 100'
Alpha Wire
103
In Stock
1 : £34.13000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.045" (1.14mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Black
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED WHITE
HOOK-UP STRND 24AWG WHITE 100'
Alpha Wire
52
In Stock
1 : £49.47000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.045" (1.14mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
White
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED BLACK
HOOK-UP STRND 22AWG BLACK 100'
Alpha Wire
202
In Stock
1 : £39.36000
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.052" (1.32mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Black
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED RED
HOOK-UP STRND 22AWG RED 100'
Alpha Wire
100
In Stock
1 : £39.36000
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.052" (1.32mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Red
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED WHITE
HOOK-UP STRND 22AWG WHITE 100'
Alpha Wire
73
In Stock
1 : £57.04000
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.052" (1.32mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
White
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED BLACK
HOOK-UP STRND 20AWG BLACK 100'
Alpha Wire
207
In Stock
1 : £40.05000
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.060" (1.52mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Black
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED RED
HOOK-UP STRND 20AWG RED 100'
Alpha Wire
150
In Stock
1 : £44.89000
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.060" (1.52mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Red
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED 100'
Alpha Wire
52
In Stock
1 : £81.43000
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.071" (1.80mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Red
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED RED
HOOK-UP STRND 16AWG RED 100'
Alpha Wire
101
In Stock
1 : £74.02000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.079" (2.01mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Red
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED BLACK
HOOK-UP STRND 16AWG BLACK 100'
Alpha Wire
67
In Stock
1 : £74.02000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.079" (2.01mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Black
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED WHITE
HOOK-UP STRND 16AWG WHITE 100'
Alpha Wire
36
In Stock
1 : £74.02000
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.079" (2.01mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
White
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED BLACK
HOOK-UP STRND 14AWG BLACK 100'
Alpha Wire
97
In Stock
1 : £101.67000
Spool
-
Spool
Active
Hook-Up
14 AWG
19/27
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.093" (2.36mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Black
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED RED
HOOK-UP STRND 12AWG RED 100'
Alpha Wire
51
In Stock
1 : £158.01000
Spool
-
Spool
Active
Hook-Up
12 AWG
37/28
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.114" (2.89mm)
0.014" (0.35mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Red
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 24AWG ORANGE
Alpha Wire
11,000
In Stock
1,000 : £0.22224
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.045" (1.14mm)
0.011" (0.28mm)
1000.0' (304.8m)
600V
-55°C ~ 150°C
Orange
-
-
-
MIL-DTL-22759/16
4,148
In Stock
1 : £1.07000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
24 AWG
19/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.037" (0.94mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
Military
MIL-W-81044 and MIL-C-27500
587
In Stock
1 : £1.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
22 AWG
19/34
Copper, Nickel Coated
Ethylene Tetrafluoroethylene (ETFE)
0.043" (1.09mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 200°C
White
-
-
Military
MIL-W-22759 and MIL-C-27500
5,201
In Stock
1 : £2.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
154/44
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.043" (1.09mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759
HOOK-UP SOLID WHITE
HOOK-UP SOLID 28AWG WHITE
Alpha Wire
200
In Stock
100 : £2.06780
Spool
-
Spool
Active
Hook-Up
28 AWG
Solid
Copper, Silver Coated
Ethylene Tetrafluoroethylene (ETFE)
0.024" (0.61mm)
0.005" (0.13mm)
100.0' (30.5m)
-
-70°C ~ 150°C
White
UL Style 1523
-
-
-
Showing
of 573

Ethylene Tetrafluoroethylene (ETFE) Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.