
AZ123728 VI005 | |
|---|---|
DigiKey Part Number | AZ123728V-100-ND |
Manufacturer | |
Manufacturer Product Number | AZ123728 VI005 |
Description | HOOK-UP STRND 12AWG VIOLET 100' |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 37/28 Violet 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 37/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |

