12 AWG Hook-Up Wire 37/28 Slate 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ123728 SL005

DigiKey Part Number
AZ123728S-100-ND
Manufacturer
Manufacturer Product Number
AZ123728 SL005
Description
HOOK-UP STRND 12AWG SLATE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 37/28 Slate 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
37/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.114" (2.89mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-DTL-22759/16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
100£2.31100£231.10
200£2.19695£439.39
300£2.13237£639.71
500£2.05316£1,026.58
700£2.00230£1,401.61
1,000£1.94946£1,949.46
2,500£1.83684£4,592.10
Manufacturers Standard Package
Unit Price without VAT:£2.31100
Unit Price with VAT:£2.77320
Alternate Length
HOOK-UP STRND 12AWG SLATE
In-Stock: 0
Unit Price: £1.49248