Slate Single Conductor Cables (Hook-Up Wire)

Results: 507
Stocking Options
Environmental Options
Media
Exclude
507Results
Applied FiltersRemove All

Showing
of 507
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED SLATE
3051 SL005
HOOK-UP STRND 22AWG SLATE 100'
Alpha Wire
43
In Stock
1 : £27.67000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Slate
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED SLATE
1852 SL001
HOOK-UP STRAND 28AWG SLATE
Alpha Wire
7,000
In Stock
1,000 : £0.10439
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Slate
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED SLATE
3075 SL005
HOOK-UP STRAND 18AWG SLATE
Alpha Wire
1,700
In Stock
100 : £0.45460
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-20°C ~ 105°C
Slate
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED SLATE
AT121925 SL005
HOOK-UP STRND 12AWG SLATE
Alpha Wire
300
In Stock
100 : £2.89990
Spool
-
Spool
Active
Hook-Up
12 AWG
19/25
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.111" (2.82mm)
0.013" (0.33mm)
100.0' (30.5m)
600V
-55°C ~ 200°C
Slate
-
-
-
-
HOOK-UP STRANDED SLATE
3053 SL005
HOOK-UP STRND 20AWG SLATE 100'
Alpha Wire
37
In Stock
1 : £33.13000
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Slate
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED SLATE
5855 SL005
HOOK-UP STRND 22AWG SLATE 100'
Alpha Wire
30
In Stock
1 : £88.20000
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Slate
UL Style 1213
-
-
MIL-W-16878/4 Type E
HOOK-UP STRANDED SLATE
5875 SL005
HOOK-UP STRND 22AWG SLATE 100'
Alpha Wire
41
In Stock
1 : £98.82000
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.060" (1.52mm)
0.014" (0.35mm)
100.0' (30.5m)
1000V
-60°C ~ 200°C
Slate
UL Style 1180
-
-
MIL-W-16878/5 Type EE
HOOK-UP STRANDED SLATE
5876 SL005
HOOK-UP STRND 20AWG SLATE 100'
Alpha Wire
30
In Stock
1 : £144.28000
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.068" (1.73mm)
0.014" (0.35mm)
100.0' (30.5m)
1000V
-60°C ~ 200°C
Slate
UL Style 1180
-
-
MIL-W-16878/5 Type EE
HOOK-UP STRANDED SLATE
892219 SL001
HOOK-UP STRND 22AWG SLATE
Alpha Wire
3,001
In Stock
1,000 : £0.11079
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.064" (1.63mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Slate
UL Style 1007/1569
-
-
-
HOOK-UP STRANDED SLATE
1853 SL001
HOOK-UP STRAND 26AWG SLATE
Alpha Wire
2,000
In Stock
1,000 : £0.11199
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.039" (0.99mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Slate
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED SLATE
1855/19 SL001
HOOK-UP STRND 22AWG SLATE
Alpha Wire
3,000
In Stock
1,000 : £0.12370
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Slate
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED SLATE
3047 SL001
HOOK-UP STRND 30AWG SLATE
Alpha Wire
3,000
In Stock
1,000 : £0.13653
Spool
-
Spool
Active
Hook-Up
30 AWG
7/38
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.044" (1.12mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Slate
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED SLATE
3075 SL001
HOOK-UP STRAND 18AWG SLATE
Alpha Wire
3,000
In Stock
1,000 : £0.37920
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Slate
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED SLATE
AZ201932 SL001
HOOK-UP STRND 20AWG SLATE
Alpha Wire
3,000
In Stock
1,000 : £0.27335
Spool
-
Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.060" (1.52mm)
0.011" (0.28mm)
1000.0' (304.8m)
600V
-55°C ~ 150°C
Slate
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED SLATE
2843/7 SL001
HOOK-UP STRND 26AWG SLATE
Alpha Wire
2,000
In Stock
1,000 : £0.42393
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.031" (0.79mm)
0.006" (0.15mm)
1000.0' (304.8m)
250V
-60°C ~ 200°C
Slate
-
-
-
MIL-W-16878/6 Type ET
HOOK-UP SOLID SLATE
2843/1 SL001
HOOK-UP SOLID 26AWG SLATE
Alpha Wire
1,000
In Stock
1,000 : £0.52220
Spool
-
Spool
Active
Hook-Up
26 AWG
Solid
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.028" (0.71mm)
0.006" (0.15mm)
1000.0' (304.8m)
250V
-60°C ~ 200°C
Slate
-
-
-
MIL-W-16878/6 Type ET
HOOK-UP STRANDED SLATE
2254/1 SL002
CBL 1 COND 22AWG SLATE
Alpha Wire
500
In Stock
500 : £0.53016
Spool
-
Spool
Active
Hook-Up, Shielded
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.112" (2.84mm)
0.020" (0.51mm)
500.0' (152.4m)
300V
-20°C ~ 80°C
Slate
UL Style 1108
-
-
-
HOOK-UP STRANDED SLATE
5874 SL005
HOOK-UP STRND 24AWG SLATE
Alpha Wire
200
In Stock
14
Factory
100 : £1.01240
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.054" (1.37mm)
0.014" (0.35mm)
100.0' (30.5m)
1000V
-60°C ~ 200°C
Slate
UL Style 1180
-
-
MIL-W-16878/5 Type EE
HOOK-UP STRANDED SLATE
3210 SL002
CABLE 1 COND 24AWG 600V SLATE
Alpha Wire
1,500
In Stock
500 : £1.96452
Spool
-
Spool
Active
Hook-Up, Shielded
24 AWG
19/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.093" (2.36mm)
0.010" (0.25mm)
500.0' (152.4m)
600V
-55°C ~ 105°C
Slate
-
-
-
MIL-W-16878 Type B/N
HOOK-UP STRANDED SLATE
AZ181930 SL005
HOOK-UP STRND 18AWG SLATE
Alpha Wire
200
In Stock
100 : £5.40900
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.071" (1.80mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-55°C ~ 150°C
Slate
-
-
-
MIL-DTL-22759/16
HOOK-UP STRANDED SLATE
461019 SL002
HOOK-UP STRND 10AWG SLATE
Alpha Wire
5,000
In Stock
500 : £0.63034
Spool
-
Spool
Active
Hook-Up
10 AWG
19/0.0234"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.181" (4.60mm)
0.032" (0.81mm)
500.0' (152.4m)
600V
-40°C ~ 105°C
Slate
UL Style 1015/1230
-
-
-
HOOK-UP STRANDED SLATE
2845/19 SL001
HOOK-UP STRND 22AWG SLATE
Alpha Wire
1,000
In Stock
1,000 : £0.60426
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.042" (1.07mm)
0.005" (0.13mm)
1000.0' (304.8m)
250V
-60°C ~ 200°C
Slate
-
-
-
MIL-W-16878/6 Type ET
HOOK-UP SOLID SLATE
1805 SL001
HOOK-UP SOLID 30AWG SLATE
Alpha Wire
3,000
In Stock
1,000 : £0.93185
Spool
-
Spool
Active
Hook-Up
30 AWG
Solid
Copper, Silver Coated
Ethylene Tetrafluoroethylene (ETFE)
0.020" (0.51mm)
0.004" (0.09mm)
1000.0' (304.8m)
-
-70°C ~ 150°C
Slate
UL Style 1516
-
-
-
HOOK-UP STRANDED SLATE
461019 SL005
HOOK-UP STRND 10AWG SLATE 100'
Alpha Wire
41
In Stock
1 : £49.18000
Spool
-
Spool
Active
Hook-Up
10 AWG
19/0.0234"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.181" (4.60mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Slate
UL Style 1015/1230
-
-
-
HOOK-UP STRANDED SLATE
3051 SL013
HOOK-UP STRND 22AWG FEET
Alpha Wire
4,850
In Stock
1 : £0.28000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
Enter Number of Feet in Order Quantity
300V
-40°C ~ 105°C
Slate
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
Showing
of 507

Slate Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.