26 AWG Hook-Up Wire 19/38 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 AWG Hook-Up Wire 19/38 Violet 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

AT261938 VI005

DigiKey Part Number
AT261938V-100-ND
Manufacturer
Manufacturer Product Number
AT261938 VI005
Description
HOOK-UP STRND 26AWG VIOLET 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£82.24000£82.24
2£78.24500£156.49
3£75.98333£227.95
5£73.21200£366.06
7£71.43143£500.02
10£69.58400£695.84
25£65.01280£1,625.32
50£61.71520£3,085.76
100£59.33300£5,933.30
Manufacturers Standard Package
Unit Price without VAT:£82.24000
Unit Price with VAT:£98.68800
Alternate Length
HOOK-UP STRND 26AWG VIOLET 1000'
In-Stock: 1
Unit Price: £463.88000