


AT261938 VI001 | |
|---|---|
DigiKey Part Number | AT261938VI001-ND |
Manufacturer | |
Manufacturer Product Number | AT261938 VI001 |
Description | HOOK-UP STRND 26AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 19/38 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £463.88000 | £463.88 |
| 2 | £440.85500 | £881.71 |
| 3 | £427.82000 | £1,283.46 |
| 5 | £411.83600 | £2,059.18 |
| 7 | £401.56857 | £2,810.98 |
| 10 | £390.90200 | £3,909.02 |
| 25 | £379.62000 | £9,490.50 |
| Unit Price without VAT: | £463.88000 |
|---|---|
| Unit Price with VAT: | £556.65600 |


