


AT201932 OR005 | |
|---|---|
DigiKey Part Number | AT201932A-100-ND |
Manufacturer | |
Manufacturer Product Number | AT201932 OR005 |
Description | HOOK-UP STRND 20AWG ORANGE 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £155.37000 | £155.37 |
| 2 | £147.77000 | £295.54 |
| 3 | £143.46333 | £430.39 |
| 5 | £138.19000 | £690.95 |
| 7 | £134.80000 | £943.60 |
| 10 | £131.28100 | £1,312.81 |
| 25 | £122.57400 | £3,064.35 |
| 50 | £117.37580 | £5,868.79 |
| Unit Price without VAT: | £155.37000 |
|---|---|
| Unit Price with VAT: | £186.44400 |


